A42MX24-PLG84
Microchip TechnologyField Programmable Gate Array (FPGA) - 72 I/O - 36000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 84-PLCC (29.31x29.31) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A42MX24-PLG84
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
End of Life:
Final orders must be placed by 01/31/2025
The A42MX24-PLG84 is field programmable gate array with dimensions: 29.31 x 29.31 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A42MX24PLG84
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
11
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$309.63
$309.630
3
$306.53
$919.590
5
$303.47
$1,517.350
10
$300.43
$3,004.300
16
+
$297.43
$4,758.880
Product Guides