help desk software
DATA SHEET

A42MX24-PQG208

Microchip Technology

Field Programmable Gate Array (FPGA) - 176 I/O - 36000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 208-PQFP - Surface Mount - RoHS.

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A42MX24-PQG208
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
TRAY
The A42MX24-PQG208 is field programmable gate array with dimensions: 28 x 28 x 3.4 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A42MX24PQG208
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$991.19
$5,947.140
12
$523.13
$6,277.560
18
$359.76
$6,475.680
24 +
$352.57
$8,461.680
Tools/3D Models
Product Guides