A54SX72A-PQG208I
Microchip TechnologyField Programmable Gate Array (FPGA) - SX-A Series - 6036 LABs/CLBs - 171 I/O - 108000 Gates - 2.25V to 5.25V - 208-PQFP (28x28). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A54SX72A-PQG208I
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
The A54SX72A-PQG208I from Microchip Technology is field programmable gate array (FPGA) SX-A Series with 171 inputs/outputs, 6036 LABs/CLBs and 108000 gates. This FPGA has 2.25 to 5.25V supply voltage range and comes with 208-PQFP (28x28) package. The A54SX72A-PQG208I has dimensions of: 28 mm x 28 mm x 3.4 mm. Operating temperature range is from -40°C to 85°C.
Search Keywords:
A54SX72APQG208I
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$500.36
$500.360
6
$492.86
$2,957.160
12
$485.46
$5,825.520
18
$478.18
$8,607.240
24
+
$471.01
$11,304.240
Product Guides