Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AC002024
RoHS:
Yes
HTS:
8473309100
ECCN:
EAR99
Supplier Standard Pack
1
Pim Remover For Plug In Module
Search Keywords:
AC002024
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$131.96
$131.960
2
+
$124.49
$248.980
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
CGT-12M-2.5
TOR 12M 1.6-2.5
29616-60
General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in.
45-2511
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin