ADM00352
Microchip TechnologyMCP16301 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00352
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage Range:
4 to 30 VDC
Number of Outputs:
1
Output Power:
N/A
Output Current:
600 mA
Output Voltage Range:
3.3(Typ) VDC
Family:
ADM00352
Efficiency:
N/A
Product Weight:
N/A
Operating Temperature:
N/A
MCP16301 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board
Search Keywords:
ADM00352
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$35.34
$35.340
Product Guides