help desk software
DATA SHEET

ADM00360

Microchip Technology

MCP16301 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00360
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Product Weight:
N/A
Operating Temperature:
N/A
Family:
ADM00360
Efficiency:
N/A
Output Current:
300 mA
Number of Outputs:
1
Output Power:
N/A
Input Voltage Range:
4 to 26 VDC
Output Voltage Range:
3.3(Typ) VDC
MCP16301 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board
Search Keywords:
ADM00360
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$55.25
$55.250
Tools/3D Models
Product Guides