help desk software
DATA SHEET

ADM00397

Microchip Technology

MCP19111 Power Supply Controller and Monitor 0.5VDC to 3.6VDC Output Evaluation Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00397
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Current:
30000 mA
Family:
ADM00397
Number of Outputs:
1
Input Voltage Range:
5 to 12 VDC
Product Weight:
N/A
Output Power:
N/A
Operating Temperature:
N/A
Efficiency:
N/A
Output Voltage Range:
0.5 to 3.6 VDC
MCP19111 Power Supply Controller and Monitor 0.5VDC to 3.6VDC Output Evaluation Board
Search Keywords:
ADM00397
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$84.87
$84.870
Tools/3D Models
Product Guides