ADM00433
Microchip TechnologyMCP16301 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00433
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack
1
Number of Outputs:
1
Efficiency:
91 %
Operating Temperature:
N/A
Output Power:
N/A
Output Current:
600 mA
Input Voltage Range:
6 to 30 VDC
Product Weight:
N/A
Output Voltage Range:
5 VDC
Family:
ADM00433
MCP16301 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Search Keywords:
ADM00433
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$72.13
$72.130
Product Guides