help desk software
DATA SHEET

ADM00434

Microchip Technology

MCP19035 Voltage Mode PWM Controller 1.8VDC/0.9VDC to 3.3VDC Output Evaluation Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00434
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Efficiency:
91 %
Output Power:
N/A
Output Current:
15000 mA
Input Voltage Range:
8 to 14 VDC
Number of Outputs:
1
Family:
ADM00434
Operating Temperature:
N/A
Output Voltage Range:
1.8,0.9 to 3.3 VDC
Product Weight:
N/A
MCP19035 Voltage Mode PWM Controller 1.8VDC/0.9VDC to 3.3VDC Output Evaluation Board
Search Keywords:
ADM00434
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$79.21
$79.210
Tools/3D Models
Product Guides