help desk software
DATA SHEET

ADM00566

Microchip Technology

MCP1661 DC to DC Converter and Switching Regulator Chip 3.3VDC/12VDC Output Evaluation Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00566
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Voltage Range:
3.3(Typ),12(Typ) VDC
Operating Temperature:
N/A
Efficiency:
N/A
Family:
ADM00566
Number of Outputs:
1
Product Weight:
N/A
Input Voltage Range:
2.4 to 5.5 VDC
Output Current:
125 mA
Output Power:
N/A
MCP1661 DC to DC Converter and Switching Regulator Chip 3.3VDC/12VDC Output Evaluation Board
Search Keywords:
ADM00566
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$69.30
$69.300
Tools/3D Models
Product Guides