Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00640
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Temperature:
N/A
Supply Current:
N/A
Operating Supply Voltage Range:
5(Typ) VDC
Family:
ADM00640
Product Width:
61 mm
Supported Device Technology:
Instrumentation Amplifier430
Type:
Evaluation Board431
Supported Device:
MCP6N16429
MCP6N16 Instrumentation Amplifier Evaluation Board
Search Keywords:
ADM00640
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$104.68
$104.680
Product Guides