help desk software
DATA SHEET

ADM00686

Microchip Technology

MCP39F521 Power Supply Controller and Monitor Demonstration Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00686
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Current:
N/A
Product Weight:
N/A
Number of Outputs:
N/A
Efficiency:
N/A
Operating Temperature:
N/A
Family:
ADM00686
Input Voltage Range:
8(Typ) VDC
Output Power:
N/A
Output Voltage Range:
N/A
MCP39F521 Power Supply Controller and Monitor Demonstration Board
Search Keywords:
ADM00686
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$236.25
$236.250
Tools/3D Models
Product Guides