help desk software

ADM00735

Microchip Technology

MCP37X10-200 ADC Evaluation Kit 200MSPS Pipeline ADC Utility IDE

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00735
RoHS:
Yes
HTS:
8543906800
ECCN:
EAR99
Input Voltage Range:
5(Typ) VDC
IDE:
Pipeline ADC Utility
Linux:
N/A
Support FPGA:
No
Number of Bits:
12
Sampling Rate:
200 Msps
Daughter Cards:
No
Interface Type:
N/A
MCP37X10-200 ADC Evaluation Kit 200MSPS Pipeline ADC Utility IDE
Search Keywords:
ADM00735
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$565.908
$565.908
DOWNLOADS