ADM00804
Microchip TechnologyMIC28514 DC to DC Converter and Switching Regulator Chip 0.8VDC/1.2VDC/2.5VDC/3.3VDC/5VDC/12VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00804
RoHS:
Yes
HTS:
8473301180
ECCN:
EAR99
Supplier Standard Pack
1
Efficiency:
95 %
Output Voltage Range:
0.8(Typ),1.2(Typ),2.5(Typ),3.3(Typ),5(Typ),12Typ) VDC
Operating Temperature:
N/A
Family:
ADM00804
Output Power:
N/A
Output Current:
5000 mA
Product Weight:
N/A
Number of Outputs:
110622
Input Voltage Range:
1010619VDC to 7510619VDC
MIC28514 DC to DC Converter and Switching Regulator Chip 0.8VDC/1.2VDC/2.5VDC/3.3VDC/5VDC/12VDC Output Evaluation Board
Search Keywords:
ADM00804
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$132.97
$132.970
Product Guides