ADM00831
Microchip TechnologyMIC2877 DC to DC Converter and Switching Regulator Chip 4.75VDC/5VDC/5.25VDC/5.5VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00831
RoHS:
Yes
HTS:
8473301180
ECCN:
EAR99
Supplier Standard Pack
1
Output Power:
N/A
Output Current:
1500 to 2000 mA
Product Weight:
N/A
Output Voltage Range:
4.75(Typ),5(Typ),5.25(Typ),5.5(Typ) VDC
Efficiency:
95 %
Family:
ADM00831
Operating Temperature:
N/A
Input Voltage Range:
2.510619VDC to 5.510619VDC
Number of Outputs:
110622
MIC2877 DC to DC Converter and Switching Regulator Chip 4.75VDC/5VDC/5.25VDC/5.5VDC Output Evaluation Board
Search Keywords:
ADM00831
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$69.30
$69.300
Product Guides