ADM00865
Microchip TechnologyMCP1665 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ADM00865
RoHS:
Yes
HTS:
8473301180
ECCN:
EAR99
Supplier Standard Pack
1
Product Weight:
N/A
Output Power:
N/A
Operating Temperature:
N/A
Efficiency:
N/A
Output Current:
1000 mA
Output Voltage Range:
5(Typ) VDC
Family:
ADM00865
Input Voltage Range:
310619VDC to 510619VDC
Number of Outputs:
110622
MCP1665 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Search Keywords:
ADM00865
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$73.55
$73.550
Product Guides