AGLN250V5-CSG81I
Microchip TechnologyField Programmable Gate Array (FPGA) - IGLOO nano - 6144 Logic Elements/Cells - 36864 Total RAM Bits - 60I/O - 250000 Gates - 1.425 to 1.575V -81-CSP. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AGLN250V5-CSG81I
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
640
Package Type:
TRAY
The AGLN250V5-CSG81I from Microchip Technology is field programmable gate array (FPGA) IGLOO nano Series with 60 inputs/outputs, 6144 logic elements/cells, 36864 total RAM bits and 250000 gates. This FPGA has 1.425 to 1.575V supply voltage range and comes with 81-CSP (5x5) package. The AGLN250V5-CSG81I has dimensions of: 5 mm x 5 mm x 0.66 mm. Operating temperature range is from -40°C to 100°C.
Search Keywords:
AGLN250V5CSG81I
IN STOCK:
128
Can Ship immediately
MOQ for out of Stock Qty:
160
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$30.59
$30.590
50
$25.60
$1,280.000
100
$24.66
$2,466.000
160
$24.42
$3,907.200
320
$24.17
$7,734.400
480
$23.93
$11,486.400
640
+
$23.69
$15,161.600
Product Guides