APA450-PQG208I
Microchip TechnologyField Programmable Gate Array (FPGA) - ProASICPLUS Series - 110592 Total RAM Bits - 158 I/O - 450000 Gates - 2.3 to 2.7V - 208-PQFP (28x28). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APA450-PQG208I
RoHS:
Yes
HTS:
8542310001
ECCN:
3A991.d
Supplier Standard Pack
24
Package Type:
TRAY
The APA450-PQG208I from Microchip Technology is field programmable gate array (FPGA) ProASICPLUS Series with 158 inputs/outputs and 450000 gates. This FPGA has 2.3 to 2.7V supply voltage range and comes with 208-PQFP (28x28) package. The APA450-PQG208I has dimensions of: 28 mm x 28 mm x 3.4 mm. Operating temperature range is from -40°C to 85°C.
Search Keywords:
APA450PQG208I
IN STOCK:
72
Can Ship immediately
Manufacturer Stock:
901
can ship
11/8/24
MOQ for out of Stock Qty:
6
Factory Lead-Time
18 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
1
$383.16
$383.160
6
$377.41
$2,264.460
12
$371.75
$4,461.000
18
$366.17
$6,591.060
24
+
$360.68
$8,656.320
Product Guides