APL602B2G
Microchip TechnologyTrans MOSFET N-CH 600V 49A 3-Pin(3+Tab) T-MAX Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APL602B2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Category:
Power MOSFET9077
Configuration:
Single9080
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Material:
N/A
Maximum Continuous Drain Current:
49 A
Channel Mode:
Enhancement9078
Maximum Drain Source Resistance:
125@12V mOhm
Channel Type:
N9079
Family:
APL602B2
The APL602B2G from Microchip Technology is a high-performance N-channel MOSFET designed for power applications. With a voltage rating of 600V and a current rating of 49A, this MOSFET offers efficient switching and high power handling capabilities. Housed in a 3-pin T-MAX package with a tab, this component is designed for easy mounting and heat dissipation. Ideal for applications requiring high voltage and current handling, the APL602B2G is a reliable and robust solution for power electronics design.
Search Keywords:
APL602B2G
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
8
$92.14
$737.120
15
$60.48
$907.200
23
$46.84
$1,077.320
30
+
$45.90
$1,377.000
Product Guides