APT100GN120B2G
Microchip TechnologyIGBT Transistor - Trench Field Stop - 1200 V - 245 A - 2.1V Vce(on) (Max) @ 15V Vge, 100A Ic - 960W - 540nC Gate Charge - TO-247-3 - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT100GN120B2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
The APT100GN120B2G is IGBT transistor with dimensions: 21.46mm H x 5.31mm W x 16.26mm L. Operating temperature range is from -55°C to 150°C (TJ).
Search Keywords:
APT100GN120B2G
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
8
$35.87
$286.960
15
$28.70
$430.500
23
$26.20
$602.600
30
+
$25.68
$770.400
Product Guides