Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT100GN60B2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Collector-Emitter Voltage:
600 V
Channel Type:
N6974
Maximum Power Dissipation:
625000 mW
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Leakage Current:
0.6 uA
Maximum Continuous Collector Current:
229 A
Family:
APT100GN60B2
Maximum Gate Emitter Voltage:
±30 V
Configuration:
Single6975
Trans IGBT Chip N-CH 600V 229A 625000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT100GN60B2G
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
1
$10.175
$10.175
5
$9.250
$46.250
25
$8.380
$209.500
50
$8.160
$408.000
100
$7.950
$795.000
250
$7.650
$1,912.500
500
$7.540
$3,770.000
1,000
+
$7.430
$7,430.000
Product Guides