APT100GN60LDQ4G
Microchip TechnologyTrans IGBT Chip N-CH 600V 229A 625000mW 3-Pin(3+Tab) TO-264 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT100GN60LDQ4G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single6975
Family:
APT100GN60LDQ4
Maximum Gate Emitter Leakage Current:
0.6 uA
Maximum Collector-Emitter Voltage:
600 V
Maximum Power Dissipation:
625000 mW
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
229 A
Dimension:
20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Channel Type:
N6974
Trans IGBT Chip N-CH 600V 229A 625000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT100GN60LDQ4G
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$14.49
$72.450
25
$13.12
$328.000
50
$12.78
$639.000
100
$12.29
$1,229.000
250
$11.99
$2,997.500
500
$11.81
$5,905.000
1,000
+
$11.63
$11,630.000
Product Guides