help desk software
DATA SHEET

APT106N60B2C6

Microchip Technology

Trans MOSFET N-CH 600V 106A 3-Pin(3+Tab) T-MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT106N60B2C6
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Family:
APT106N60B2C6
Material:
N/A
Channel Type:
N9079
Channel Mode:
Enhancement9078
Maximum Continuous Drain Current:
106 A
Configuration:
Single9080
Maximum Drain Source Resistance:
35@10V mOhm
Category:
Power MOSFET9077
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Trans MOSFET N-CH 600V 106A 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT106N60B2C6
IN STOCK: 0
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.84
$15.840
10
$14.55
$145.500
25
$14.17
$354.250
50
$13.81
$690.500
100
$13.30
$1,330.000
250
$13.10
$3,275.000
500 +
$12.90
$6,450.000
Tools/3D Models
Product Guides