Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT10M19SVRG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Continuous Drain Current:
75 A
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Channel Type:
N9079
Category:
Power MOSFET9077
Material:
N/A
Maximum Drain Source Resistance:
19@10V mOhm
Channel Mode:
Enhancement9078
Configuration:
Single9080
Family:
APT10M19SVR
Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT10M19SVRG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.84
$64.200
25
$11.62
$290.500
50
$11.32
$566.000
100
$10.89
$1,089.000
250
$10.62
$2,655.000
500
$10.46
$5,230.000
1,000
+
$10.30
$10,300.000
Product Guides