Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT12067LFLLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Mode:
Enhancement9078
Configuration:
Single9080
Maximum Continuous Drain Current:
18 A
Channel Type:
N9079
Family:
APT12067LFLL
Maximum Drain Source Resistance:
670@10V mOhm
Category:
Power MOSFET9077
Material:
N/A
Dimension:
20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Trans MOSFET N-CH 1.2KV 18A 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT12067LFLLG
IN STOCK:
0
Manufacturer Stock:
65
can ship
11/1/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
32 Weeks
can ship
6/2/25
Quantity
Unit Price
Ext. Price
7
$39.34
$275.380
13
$31.77
$413.010
19
$30.44
$578.360
25
+
$29.83
$745.750
Product Guides