APT15DQ60BG
Microchip TechnologyDiode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT15DQ60BG
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Configuration:
Single11155
Dimension:
16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
Mounting:
Through Hole
Maximum Continuous Forward Current:
15 A
Packaging:
Tube
Family:
APT15DQ60BG
Operating Junction Temperature:
-55 to 175 °C
Operating Temperature:
-55 to 175 °C
The MICROCHIP TECH. part APT15DQ60BG is a high-performance diode switching component designed to handle up to 600V and 15A of current. This 2-pin component, with 2+Tab configuration, is enclosed in a TO-247 package, ensuring robustness and reliability. It is ideal for applications such as power supplies, converters, and inverters, offering efficient and reliable switching capabilities. This diode switching component from MICROCHIP TECH. is available in a tube packaging for easy handling and storage.
Search Keywords:
APT15DQ60BG
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
992
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
25
$2.431
$60.775
100
$1.557
$155.700
250
$1.393
$348.250
500
$1.364
$682.000
1,000
$1.335
$1,335.000
2,500
$1.322
$3,305.000
5,000
$1.309
$6,545.000
7,500
+
$1.295
$9,712.500
Product Guides