APT15GN120SDQ1G
Microchip TechnologyTrans IGBT Chip N-CH 1200V 45A 195000mW 3-Pin(2+Tab) D3PAK Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT15GN120SDQ1G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Family:
APT15GN120SDQ1
Maximum Continuous Collector Current:
45 A
Maximum Power Dissipation:
195000 mW
Configuration:
Single6975
Dimension:
16.056976mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Gate Emitter Leakage Current:
0.12 uA
Channel Type:
N6974
Maximum Collector-Emitter Voltage:
1200 V
Maximum Gate Emitter Voltage:
±30 V
Trans IGBT Chip N-CH 1200V 45A 195000mW 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT15GN120SDQ1G
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$7.75
$38.750
25
$7.01
$175.250
50
$6.83
$341.500
100
$6.65
$665.000
250
$6.41
$1,602.500
500
$6.31
$3,155.000
1,000
+
$6.22
$6,220.000
Product Guides