help desk software
DATA SHEET

APT15GP60BDQ1G

Microchip Technology

Trans IGBT Chip N-CH 600V 56A 250000mW 3-Pin(3+Tab) TO-247 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT15GP60BDQ1G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Power Dissipation:
250000 mW
Maximum Gate Emitter Voltage:
±20 V
Family:
APT15GP60BDQ1
Channel Type:
N6974
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Continuous Collector Current:
56 A
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Collector-Emitter Voltage:
600 V
Configuration:
Single6975
Trans IGBT Chip N-CH 600V 56A 250000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT15GP60BDQ1G
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.24
$26.200
25
$4.94
$123.500
100
$4.62
$462.000
250
$4.50
$1,125.000
500
$4.33
$2,165.000
1,000
$4.27
$4,270.000
2,500
$4.20
$10,500.000
5,000 +
$4.14
$20,700.000
Tools/3D Models
Product Guides