Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT17F80B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Material:
Si9083
Channel Mode:
Enhancement9078
Family:
APT17F80B
Maximum Continuous Drain Current:
18 A
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Channel Type:
N9079
Configuration:
Single9080
Maximum Drain Source Resistance:
580@10V mOhm
Category:
Power MOSFET9077
Trans MOSFET N-CH Si 800V 18A 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT17F80B
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$7.34
$36.700
25
$6.74
$168.500
50
$6.64
$332.000
100
$6.47
$647.000
250
$6.07
$1,517.500
500
+
$5.98
$2,990.000
Product Guides