help desk software
DATA SHEET

APT17F80S

Microchip Technology

Trans MOSFET N-CH Si 800V 18A 3-Pin(2+Tab) D3PAK Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT17F80S
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Channel Mode:
Enhancement9078
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Continuous Drain Current:
18 A
Channel Type:
N9079
Family:
APT17F80S
Material:
Si9083
Configuration:
Single9080
Maximum Drain Source Resistance:
580@10V mOhm
Category:
Power MOSFET9077
Trans MOSFET N-CH Si 800V 18A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT17F80S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.39
$41.950
25
$7.59
$189.750
50
$7.39
$369.500
100
$7.21
$721.000
250
$6.94
$1,735.000
500
$6.83
$3,415.000
1,000 +
$6.73
$6,730.000
Tools/3D Models
Product Guides