Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT18M100S
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single9080
Maximum Continuous Drain Current:
18 A
Category:
Power MOSFET9077
Channel Mode:
Enhancement9078
Material:
Si9083
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Channel Type:
N9079
Maximum Drain Source Resistance:
700@10V mOhm
Family:
APT18M100S
Trans MOSFET N-CH Si 1KV 18A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT18M100S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.25
$51.250
25
$9.28
$232.000
50
$9.04
$452.000
100
$8.81
$881.000
250
$8.48
$2,120.000
500
$8.35
$4,175.000
1,000
+
$8.23
$8,230.000
Product Guides