help desk software
DATA SHEET

APT200GN60B2G

Microchip Technology

Trans IGBT Chip N-CH 600V 283A 682000mW 3-Pin(3+Tab) T-MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT200GN60B2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Collector-Emitter Voltage:
600 V
Maximum Continuous Collector Current:
283 A
Family:
APT200GN60B2G
Maximum Gate Emitter Voltage:
±20 V
Maximum Gate Emitter Leakage Current:
0.6 uA
Maximum Power Dissipation:
682000 mW
Channel Type:
N6974
Configuration:
Single6975
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Trans IGBT Chip N-CH 600V 283A 682000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT200GN60B2G
IN STOCK: 0
Manufacturer Stock:
11   can ship 12/6/24
Factory Lead-Time
28 Weeks can ship 6/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.65
$23.650
10
$21.73
$217.300
25
$21.16
$529.000
50
$20.35
$1,017.500
100
$19.85
$1,985.000
250
$19.55
$4,887.500
500 +
$19.26
$9,630.000
Tools/3D Models
Product Guides