Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20GN60BDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Type:
N6974
Maximum Collector-Emitter Voltage:
600 V
Family:
APT20GN60BDQ2
Maximum Gate Emitter Voltage:
±30 V
Maximum Gate Emitter Leakage Current:
0.3 uA
Maximum Continuous Collector Current:
40 A
Configuration:
Single6975
Maximum Power Dissipation:
136000 mW
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Trans IGBT Chip N-CH 600V 40A 136000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT20GN60BDQ2G
IN STOCK:
0
Manufacturer Stock:
873
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
5
$6.79
$33.950
25
$6.23
$155.750
50
$6.14
$307.000
100
$5.99
$599.000
250
$5.62
$1,405.000
500
+
$5.53
$2,765.000
Product Guides