Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20GN60SDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Family:
APT20GN60SDQ2
Dimension:
16.056976mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Power Dissipation:
136000 mW
Maximum Gate Emitter Leakage Current:
0.3 uA
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Maximum Collector-Emitter Voltage:
600 V
Maximum Continuous Collector Current:
40 A
Channel Type:
N6974
Trans IGBT Chip N-CH 600V 40A 136000mW 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT20GN60SDQ2G
IN STOCK:
0
Manufacturer Stock:
363
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
5
$6.25
$31.250
25
$5.74
$143.500
50
$5.65
$282.500
100
$5.51
$551.000
250
$5.17
$1,292.500
500
+
$5.10
$2,550.000
Product Guides