Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20M11JVR
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Mode:
Enhancement9078
Maximum Drain Source Resistance:
11@10V mOhm
Channel Type:
N9079
Maximum Continuous Drain Current:
175 A
Material:
N/A
Dimension:
38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
Category:
Power MOSFET9077
Configuration:
Single Dual Source9080
Family:
APT20M11JVR
Trans MOSFET N-CH 200V 175A 4-Pin SOT-227 Tube
Search Keywords:
APT20M11JVR
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$69.09
$69.090
5
$63.49
$317.450
10
$61.82
$618.200
25
$58.00
$1,450.000
50
+
$57.13
$2,856.500
Product Guides