Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20M16LLLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Mode:
Enhancement9078
Material:
N/A
Maximum Continuous Drain Current:
100 A
Maximum Drain Source Resistance:
16@10V mOhm
Category:
Power MOSFET9077
Family:
APT20M16LLL
Channel Type:
N9079
Configuration:
Single9080
Dimension:
20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT20M16LLLG
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$24.57
$24.570
5
$23.54
$117.700
25
$21.99
$549.750
50
$21.15
$1,057.500
100
$20.63
$2,063.000
250
$20.32
$5,080.000
500
+
$20.02
$10,010.000
Product Guides