Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20M20B2LLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Category:
Power MOSFET9077
Configuration:
Single9080
Maximum Drain Source Resistance:
20@10V mOhm
Maximum Continuous Drain Current:
100 A
Channel Type:
N9079
Channel Mode:
Enhancement9078
Material:
N/A
Family:
APT20M20B2LL
Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT20M20B2LLG
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$19.93
$19.930
10
$18.31
$183.100
25
$17.83
$445.750
50
$17.37
$868.500
100
$16.73
$1,673.000
250
$16.48
$4,120.000
500
+
$16.23
$8,115.000
Product Guides