Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT20M34SLLG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Configuration:
Single9080
Maximum Drain Source Resistance:
34@10V mOhm
Channel Type:
N9079
Maximum Continuous Drain Current:
74 A
Category:
Power MOSFET9077
Channel Mode:
Enhancement9078
Material:
N/A
Family:
APT20M34SLL
Trans MOSFET N-CH 200V 74A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT20M34SLLG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.13
$70.650
25
$12.80
$320.000
50
$12.46
$623.000
100
$11.99
$1,199.000
250
$11.69
$2,922.500
500
$11.52
$5,760.000
1,000
+
$11.34
$11,340.000
Product Guides