APT25GP120BG
Microchip TechnologyIGBT Transistor - PT Type - 1200 V - 69 A - 3.9V Vce(on) (Max) @ 15V Vge, 25A Ic - 417W - 110 nC Gate Charge - TO-247-3 Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT25GP120BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
The APT25GP120BG is IGBT transistor with dimensions: 21.46mm H x 5.31mm W x 16.26mm L. Operating temperature range is from -55°C to 150°C (TJ).
Search Keywords:
APT25GP120BG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
25
$9.38
$234.500
50
$9.13
$456.500
100
$8.90
$890.000
250
$8.57
$2,142.500
500
$8.44
$4,220.000
1,000
+
$8.31
$8,310.000
Product Guides