Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT25GP90BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Leakage Current:
0.1 uA
Channel Type:
N6974
Family:
APT25GP90B
Maximum Gate Emitter Voltage:
±20 V
Maximum Collector-Emitter Voltage:
900 V
Maximum Continuous Collector Current:
72 A
Maximum Power Dissipation:
417000 mW
Configuration:
Single6975
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Trans IGBT Chip N-CH 900V 72A 417000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT25GP90BG
IN STOCK:
0
Manufacturer Stock:
74
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$8.63
$43.150
25
$7.81
$195.250
50
$7.61
$380.500
100
$7.41
$741.000
250
$7.14
$1,785.000
500
$7.03
$3,515.000
1,000
+
$6.92
$6,920.000
Product Guides