Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT25GR120B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Gate Emitter Leakage Current:
0.25 uA
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Maximum Collector-Emitter Voltage:
1200 V
Family:
APT25GR120B
Maximum Continuous Collector Current:
75 A
Channel Type:
N6974
Maximum Power Dissipation:
521000 mW
Life Cycle:
Discontinued
Trans IGBT Chip N-CH 1200V 75A 521000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT25GR120B
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
474
can ship
12/6/24
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
5
$5.45
$27.250
25
$5.21
$130.250
100
$4.78
$478.000
250
$4.65
$1,162.500
500
$4.47
$2,235.000
1,000
$4.41
$4,410.000
2,500
$4.34
$10,850.000
5,000
+
$4.28
$21,400.000
Product Guides