APT25GR120BD15
Microchip TechnologyTrans IGBT Chip N-CH 1200V 75A 521000mW 3-Pin(3+Tab) TO-247 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT25GR120BD15
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
521000 mW
Maximum Gate Emitter Voltage:
±30 V
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Collector-Emitter Voltage:
1200 V
Maximum Gate Emitter Leakage Current:
0.25 uA
Family:
APT25GR120BD15
Channel Type:
N6974
Configuration:
Single6975
Maximum Continuous Collector Current:
75 A
Life Cycle:
Discontinued
Trans IGBT Chip N-CH 1200V 75A 521000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT25GR120BD15
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
722
can ship
12/6/24
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
5
$6.86
$34.300
25
$6.28
$157.000
50
$6.18
$309.000
100
$6.02
$602.000
250
$5.63
$1,407.500
500
$5.55
$2,775.000
1,000
$5.47
$5,470.000
2,500
+
$5.38
$13,450.000
Product Guides