Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT29F100L
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single9080
Channel Type:
N9079
Family:
APT29F100L
Material:
Si9083
Maximum Continuous Drain Current:
30 A
Maximum Drain Source Resistance:
440@10V mOhm
Dimension:
20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Category:
Power MOSFET9077
Channel Mode:
Enhancement9078
Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT29F100L
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.39
$66.950
25
$12.12
$303.000
50
$11.80
$590.000
100
$11.35
$1,135.000
250
$11.07
$2,767.500
500
$10.91
$5,455.000
1,000
+
$10.74
$10,740.000
Product Guides