Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT30GN60BDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Maximum Power Dissipation:
203000 mW
Maximum Collector-Emitter Voltage:
600 V
Family:
APT30GN60BDQ2
Maximum Continuous Collector Current:
63 A
Channel Type:
N6974
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Voltage:
±20 V
Configuration:
Single6975
Maximum Gate Emitter Leakage Current:
0.3 uA
Trans IGBT Chip N-CH 600V 63A 203000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT30GN60BDQ2G
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$4.82
$24.100
50
$4.42
$221.000
100
$4.25
$425.000
250
$4.14
$1,035.000
500
$3.99
$1,995.000
1,000
$3.93
$3,930.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides