Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT31M100B2
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Channel Type:
N9079
Maximum Drain Source Resistance:
380@10V mOhm
Category:
Power MOSFET9077
Configuration:
Single9080
Maximum Continuous Drain Current:
32 A
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Material:
Si9083
Family:
APT31M100B2
Channel Mode:
Enhancement9078
Trans MOSFET N-CH Si 1KV 32A 3-Pin(3+Tab) T-MAX Tube
Search Keywords:
APT31M100B2
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.58
$62.900
25
$11.39
$284.750
50
$11.09
$554.500
100
$10.67
$1,067.000
250
$10.41
$2,602.500
500
$10.25
$5,125.000
1,000
+
$10.10
$10,100.000
Product Guides