APT33GF120LRDQ2G
Microchip TechnologyTrans IGBT Chip N-CH 1200V 64A 357000mW 3-Pin(3+Tab) TO-264 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT33GF120LRDQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single6975
Family:
APT33GF120LRDQ2
Channel Type:
N6974
Maximum Gate Emitter Leakage Current:
0.12 uA
Maximum Gate Emitter Voltage:
±30 V
Maximum Collector-Emitter Voltage:
1200 V
Maximum Continuous Collector Current:
64 A
Maximum Power Dissipation:
357000 mW
Dimension:
20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Trans IGBT Chip N-CH 1200V 64A 357000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords:
APT33GF120LRDQ2G
IN STOCK:
0
Manufacturer Stock:
169
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
28 Weeks
can ship
6/5/25
Quantity
Unit Price
Ext. Price
5
$12.33
$61.650
25
$11.16
$279.000
50
$10.87
$543.500
100
$10.46
$1,046.000
250
$10.20
$2,550.000
500
$10.04
$5,020.000
1,000
+
$9.89
$9,890.000
Product Guides