Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT35GA90B
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Family:
APT35GA90B
Maximum Power Dissipation:
290000 mW
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Continuous Collector Current:
63 A
Channel Type:
N6974
Configuration:
Single6975
Maximum Gate Emitter Voltage:
±30 V
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Collector-Emitter Voltage:
900 V
Trans IGBT Chip N-CH 900V 63A 290000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT35GA90B
IN STOCK:
0
Manufacturer Stock:
520
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$5.15
$25.750
25
$4.86
$121.500
100
$4.54
$454.000
250
$4.42
$1,105.000
500
$4.26
$2,130.000
1,000
$4.20
$4,200.000
2,500
$4.13
$10,325.000
5,000
+
$4.07
$20,350.000
Product Guides