help desk software
DATA SHEET

APT35GA90BD15

Microchip Technology

Trans IGBT Chip N-CH 900V 63A 290000mW 3-Pin(3+Tab) TO-247 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT35GA90BD15
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Family:
APT35GA90BD15
Configuration:
Single6975
Maximum Collector-Emitter Voltage:
900 V
Maximum Gate Emitter Voltage:
±30 V
Maximum Continuous Collector Current:
63 A
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Power Dissipation:
290000 mW
Channel Type:
N6974
Maximum Gate Emitter Leakage Current:
0.1 uA
Trans IGBT Chip N-CH 900V 63A 290000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT35GA90BD15
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.25
$31.250
25
$5.74
$143.500
50
$5.65
$282.500
100
$5.51
$551.000
250
$5.17
$1,292.500
500 +
$5.10
$2,550.000
Tools/3D Models
Product Guides