help desk software
DATA SHEET

APT35GN120L2DQ2G

Microchip Technology

Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-264 MAX Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT35GN120L2DQ2G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Maximum Power Dissipation:
379000 mW
Maximum Gate Emitter Voltage:
±30 V
Configuration:
Single6975
Dimension:
20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Maximum Collector-Emitter Voltage:
1200 V
Maximum Gate Emitter Leakage Current:
0.6 uA
Family:
APT35GN120L2DQ2
Channel Type:
N6974
Maximum Continuous Collector Current:
94 A
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-264 MAX Tube
Search Keywords:
APT35GN120L2DQ2G
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$9.47
$236.750
50
$9.22
$461.000
100
$8.99
$899.000
250
$8.65
$2,162.500
500
$8.52
$4,260.000
1,000 +
$8.40
$8,400.000
Tools/3D Models
Product Guides