help desk software
DATA SHEET

APT35GP120BG

Microchip Technology

Trans IGBT Chip N-CH 1200V 96A 543000mW 3-Pin(3+Tab) TO-247 Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT35GP120BG
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Family:
APT35GP120B
Maximum Power Dissipation:
543000 mW
Maximum Gate Emitter Voltage:
±20 V
Configuration:
Single6975
Maximum Continuous Collector Current:
96 A
Channel Type:
N6974
Dimension:
16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Gate Emitter Leakage Current:
0.1 uA
Maximum Collector-Emitter Voltage:
1200 V
Trans IGBT Chip N-CH 1200V 96A 543000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords:
APT35GP120BG
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.99
$14.990
10
$13.77
$137.700
25
$13.41
$335.250
50
$13.06
$653.000
100
$12.58
$1,258.000
250
$12.39
$3,097.500
500 +
$12.21
$6,105.000
Tools/3D Models
Product Guides